


STGW40H120F2 | |
|---|---|
DigiKey Part Number | 497-STGW40H120F2-ND |
Manufacturer | |
Manufacturer Product Number | STGW40H120F2 |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40H120F2 Models |
Category | Switching Energy 1mJ (on), 1.32mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 158 nC |
Part Status Active | Td (on/off) @ 25°C 18ns/152ns |
IGBT Type Trench Field Stop | Test Condition 600V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 468 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 30 | 86,03567 Kč | 2 581,07 Kč |
| 120 | 71,91292 Kč | 8 629,55 Kč |
| 510 | 61,56120 Kč | 31 396,21 Kč |
| 1 020 | 57,78485 Kč | 58 940,55 Kč |
| 2 010 | 57,45575 Kč | 115 486,06 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |

