


IKWH50N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH50N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH50N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 249 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH50N65EH7XKSA1 Models |
Category | Switching Energy 1.27mJ (on), 650µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 102 nC |
Packaging Tube | Td (on/off) @ 25°C 19ns/147ns |
Part Status Active | Test Condition 400V, 50A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 76 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 50A | Supplier Device Package PG-TO247-3-32 |
Power - Max 249 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 30 | 84,69433 Kč | 2 540,83 Kč |
| 120 | 70,36992 Kč | 8 444,39 Kč |
| 510 | 59,87165 Kč | 30 534,54 Kč |
| 1 020 | 56,04119 Kč | 57 162,01 Kč |
| 2 010 | 52,88571 Kč | 106 300,28 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |


