


IKW30N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW30N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW30N65ES5XKSA1 |
Description | IGBT TRENCH 650V 62A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 62 A 188 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW30N65ES5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 62 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 560µJ (on), 320µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 17ns/124ns | |
Test Condition | 400V, 30A, 13Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 30 | 53,09700 Kč | 1 592,91 Kč |
| 120 | 43,71783 Kč | 5 246,14 Kč |
| 510 | 36,83502 Kč | 18 785,86 Kč |
| 1 020 | 34,32329 Kč | 35 009,76 Kč |
| 2 010 | 33,90122 Kč | 68 141,45 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |










