Parametric Equivalent

IKA15N65H5XKSA1 | |
|---|---|
DigiKey Part Number | IKA15N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKA15N65H5XKSA1 |
Description | IGBT 650V 14A TO220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 14 A 33.3 W Through Hole PG-TO220-3-111 |
Datasheet | Datasheet |
EDA/CAD Models | IKA15N65H5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 33.3 W | |
Switching Energy | 120µJ (on), 50µJ (off) | |
Input Type | Standard | |
Gate Charge | 38 nC | |
Td (on/off) @ 25°C | 17ns/160ns | |
Test Condition | 400V, 7.5A, 39Ohm, 15V | |
Reverse Recovery Time (trr) | 48 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-3-111 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 50 | 28,81760 Kč | 1 440,88 Kč |
| 100 | 25,94720 Kč | 2 594,72 Kč |
| 500 | 20,91484 Kč | 10 457,42 Kč |
| 1 000 | 19,29800 Kč | 19 298,00 Kč |
| 2 000 | 17,93828 Kč | 35 876,56 Kč |
| 5 000 | 17,32075 Kč | 86 603,75 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |









