IGBT 650 V 14 A 33.3 W Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKA15N65F5XKSA1

DigiKey Part Number
IKA15N65F5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKA15N65F5XKSA1
Description
IGBT 650V 14A TO220-FP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT 650 V 14 A 33.3 W Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IKA15N65F5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 15A
Power - Max
33.3 W
Switching Energy
130µJ (on), 40µJ (off)
Input Type
Standard
Gate Charge
38 nC
Td (on/off) @ 25°C
17ns/150ns
Test Condition
400V, 7.5A, 39Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
PG-TO220-FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
5029,48960 Kč1 474,48 Kč
10026,56460 Kč2 656,46 Kč
50021,43392 Kč10 716,96 Kč
1 00019,78474 Kč19 784,74 Kč
2 00018,39866 Kč36 797,32 Kč
5 00017,83520 Kč89 176,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč