


IHW40N140R5LXKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW40N140R5LXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW40N140R5LXKSA1 |
Description | IGBT 1400V 80A TO247-44 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1400 V 80 A 366 W Through Hole PG-TO247-44 |
Datasheet | Datasheet |
EDA/CAD Models | IHW40N140R5LXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 40A | |
Power - Max | 366 W | |
Switching Energy | -, 240µJ (off) | |
Input Type | Standard | |
Gate Charge | 260 nC | |
Td (on/off) @ 25°C | -/225ns | |
Test Condition | 25V, 40A, 2.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-44 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 30 | 47,95900 Kč | 1 438,77 Kč |
| 120 | 39,33717 Kč | 4 720,46 Kč |
| 510 | 33,01259 Kč | 16 836,42 Kč |
| 1 020 | 30,70431 Kč | 31 318,40 Kč |
| 2 010 | 29,80680 Kč | 59 911,67 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |



