


IHW40N135R5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW40N135R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW40N135R5XKSA1 |
Description | IGBT TRENCH FS 1350V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 80 A 394 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW40N135R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 40A | |
Power - Max | 394 W | |
Switching Energy | 2mJ (off) | |
Input Type | Standard | |
Gate Charge | 305 nC | |
Td (on/off) @ 25°C | -/410ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 30 | 51,55833 Kč | 1 546,75 Kč |
| 120 | 42,40175 Kč | 5 088,21 Kč |
| 510 | 35,68306 Kč | 18 198,36 Kč |
| 1 020 | 33,23073 Kč | 33 895,34 Kč |
| 2 010 | 32,65117 Kč | 65 628,85 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |





