


IHW30N140R5LXKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW30N140R5LXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N140R5LXKSA1 |
Description | IGBT 1400V 80A TO247-44 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1400 V 80 A 306 W Through Hole PG-TO247-44 |
Datasheet | Datasheet |
EDA/CAD Models | IHW30N140R5LXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 30A | |
Power - Max | 306 W | |
Switching Energy | -, 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | -/175ns | |
Test Condition | 25V, 30A, 2.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-44 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 30 | 42,89300 Kč | 1 286,79 Kč |
| 120 | 35,04650 Kč | 4 205,58 Kč |
| 510 | 29,28798 Kč | 14 936,87 Kč |
| 1 020 | 27,18525 Kč | 27 728,95 Kč |
| 2 010 | 25,89150 Kč | 52 041,92 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |



