
IHW15N120R3FKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW15N120R3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW15N120R3FKSA1 |
Description | IGBT TRENCH 1200V 30A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 30 A 254 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IHW15N120R3FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 15A | |
Power - Max | 254 W | |
Switching Energy | 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | -/300ns | |
Test Condition | 600V, 15A, 14.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,20000 Kč | 70,20 Kč |
| 30 | 38,14667 Kč | 1 144,40 Kč |
| 120 | 31,05058 Kč | 3 726,07 Kč |
| 510 | 25,84145 Kč | 13 179,14 Kč |
| 1 020 | 23,93979 Kč | 24 418,59 Kč |
| 2 010 | 22,37401 Kč | 44 971,76 Kč |
| Unit Price without VAT: | 70,20000 Kč |
|---|---|
| Unit Price with VAT: | 84,94200 Kč |





