IGBT Trench Field Stop 1200 V 30 A 217 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGW15N120H3FKSA1

DigiKey Part Number
448-IGW15N120H3FKSA1-ND
Manufacturer
Manufacturer Product Number
IGW15N120H3FKSA1
Description
IGBT TRENCH FS 1200V 30A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 217 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IGW15N120H3FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
1.55mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
75 nC
Packaging
Tube
Td (on/off) @ 25°C
21ns/260ns
Part Status
Active
Test Condition
600V, 15A, 35Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
30 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
60 A
Supplier Device Package
PG-TO247-3-1
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 15A
Base Product Number
Power - Max
217 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
3057,41567 Kč1 722,47 Kč
12047,04250 Kč5 645,10 Kč
51039,43053 Kč20 109,57 Kč
1 02036,65201 Kč37 385,05 Kč
2 01034,36244 Kč69 068,50 Kč
5 01031,83578 Kč159 497,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč