Similar
Similar
Similar

IGW20N60H3FKSA1 | |
|---|---|
DigiKey Part Number | IGW20N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW20N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 40A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 170 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW20N60H3FKSA1 Models |
Category | Switching Energy 800µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/194ns |
Part Status Active | Test Condition 400V, 20A, 14.6Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 80 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Base Product Number |
Power - Max 170 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW20V60DF | STMicroelectronics | 40 | 497-13763-5-ND | 86,09000 Kč | Similar |
| STGW20V60F | STMicroelectronics | 56 | 497-13959-5-ND | 106,46000 Kč | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 132,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 30 | 42,20600 Kč | 1 266,18 Kč |
| 120 | 34,20750 Kč | 4 104,90 Kč |
| 510 | 28,33576 Kč | 14 451,24 Kč |
| 1 020 | 26,19130 Kč | 26 715,13 Kč |
| 2 010 | 24,42391 Kč | 49 092,06 Kč |
| 5 010 | 22,47339 Kč | 112 591,68 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











