


IGW100N60H3FKSA1 | |
|---|---|
DigiKey Part Number | 448-IGW100N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW100N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 140A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 140 A 714 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGW100N60H3FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 100A | |
Power - Max | 714 W | |
Switching Energy | 3.7mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 625 nC | |
Td (on/off) @ 25°C | 30ns/265ns | |
Test Condition | 400V, 100A, 3.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 30 | 97,78067 Kč | 2 933,42 Kč |
| 120 | 82,10042 Kč | 9 852,05 Kč |
| 510 | 70,61133 Kč | 36 011,78 Kč |
| 1 020 | 67,23827 Kč | 68 583,04 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |






