N-Channel 650 V 12A (Tc) 42W (Tc) Surface Mount PG-LSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLD65R140D2AUMA1

DigiKey Part Number
448-IGLD65R140D2AUMA1TR-ND - Tape & Reel (TR)
448-IGLD65R140D2AUMA1CT-ND - Cut Tape (CT)
448-IGLD65R140D2AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLD65R140D2AUMA1
Description
GANFET N-CH 650V 12A 8LDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 42W (Tc) Surface Mount PG-LSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
IGLD65R140D2AUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 3 V
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-LSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
170mOhm @ 3.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1066,10200 Kč661,02 Kč
10046,35520 Kč4 635,52 Kč
50037,92238 Kč18 961,19 Kč
1 00035,21344 Kč35 213,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,77732 Kč95 331,96 Kč
6 00030,04950 Kč180 297,00 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč