N-Channel 650 V 11A (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0650111LMRXUSA1

DigiKey Part Number
448-GS0650111LMRXUSA1TR-ND - Tape & Reel (TR)
448-GS0650111LMRXUSA1CT-ND - Cut Tape (CT)
448-GS0650111LMRXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS0650111LMRXUSA1
Description
GS-065-011-1-L-MR
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
190mOhm @ 3.2A, 6V
Vgs(th) (Max) @ Id
2.6V @ 2.4mA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1080,69500 Kč806,95 Kč
10057,75920 Kč5 775,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,71640 Kč12 929,10 Kč
50047,98210 Kč23 991,05 Kč
75046,08025 Kč34 560,19 Kč
1 25043,94378 Kč54 929,72 Kč
1 75042,67898 Kč74 688,22 Kč
2 50042,52616 Kč106 315,40 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč