
GS0650112LMRXUSA1 | |
|---|---|
DigiKey Part Number | 448-GS0650112LMRXUSA1TR-ND - Tape & Reel (TR) 448-GS0650112LMRXUSA1CT-ND - Cut Tape (CT) 448-GS0650112LMRXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS0650112LMRXUSA1 |
Description | GS-065-011-2-L-MR |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 3.2A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 2.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 100 | 56,00590 Kč | 5 600,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,18856 Kč | 12 547,14 Kč |
| 500 | 46,59414 Kč | 23 297,07 Kč |
| 750 | 44,76353 Kč | 33 572,65 Kč |
| 1 250 | 44,45798 Kč | 55 572,47 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |





