


IGC019S06S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGC019S06S1XTMA1TR-ND - Tape & Reel (TR) 448-IGC019S06S1XTMA1CT-ND - Cut Tape (CT) 448-IGC019S06S1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGC019S06S1XTMA1 |
Description | MV GAN DISCRETES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Ta), 99A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGC019S06S1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 35A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 45W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-6-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 59,63500 Kč | 596,35 Kč |
| 100 | 42,10000 Kč | 4 210,00 Kč |
| 500 | 38,47392 Kč | 19 236,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,43291 Kč | 157 164,55 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |









