Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCM15S60GDXKMA1

DigiKey Part Number
IFCM15S60GDXKMA1-ND
Manufacturer
Manufacturer Product Number
IFCM15S60GDXKMA1
Description
IGBT IPM 650V 30A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IFCM15S60GDXKMA1 Models
Product Attributes
Filter Similar Products
Category
Current
30 A
Manufacturer
Infineon Technologies
Voltage
650 V
Series
Voltage - Isolation
2000Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Package / Case
24-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IFCM10S60GDXKMA1Infineon Technologies279448-IFCM10S60GDXKMA1-ND439,07000 KčParametric Equivalent
IFCM15P60GDXKMA1Infineon Technologies250IFCM15P60GDXKMA1-ND520,96000 KčParametric Equivalent
IM06B30AC1XKMA1Infineon Technologies99448-IM06B30AC1XKMA1-ND248,20000 KčParametric Equivalent
In-Stock: 191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.08.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1515,08000 Kč515,08 Kč
14354,52143 Kč4 963,30 Kč
112284,80973 Kč31 898,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,08000 Kč
Unit Price with VAT:623,24680 Kč