Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCM10S60GDXKMA1

DigiKey Part Number
448-IFCM10S60GDXKMA1-ND
Manufacturer
Manufacturer Product Number
IFCM10S60GDXKMA1
Description
IGBT IPM 650V 30A 24-PWRDIP MOD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IFCM10S60GDXKMA1 Models
Product Attributes
Filter Similar Products
Category
Current
30 A
Manufacturer
Infineon Technologies
Voltage
650 V
Series
Voltage - Isolation
2000Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IFCM15P60GDXKMA1Infineon Technologies250IFCM15P60GDXKMA1-ND520,96000 KčParametric Equivalent
IFCM15S60GDXKMA1Infineon Technologies191IFCM15S60GDXKMA1-ND515,08000 KčParametric Equivalent
IM06B30AC1XKMA1Infineon Technologies99448-IM06B30AC1XKMA1-ND248,20000 KčParametric Equivalent
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1439,07000 Kč439,07 Kč
10311,23200 Kč3 112,32 Kč
280218,23146 Kč61 104,81 Kč
560206,87605 Kč115 850,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:439,07000 Kč
Unit Price with VAT:531,27470 Kč