Direct
Similar

IDW40G65C5FKSA1 | |
|---|---|
DigiKey Part Number | IDW40G65C5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW40G65C5FKSA1 |
Description | DIODE SIC 650V 40A PGTO24731 |
Customer Reference | |
Detailed Description | Diode 650 V 40A Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 1.4 mA @ 650 V |
Packaging Bulk | Capacitance @ Vr, F 1140pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW40G65C5XKSA1 | Infineon Technologies | 2 374 | IDW40G65C5XKSA1-ND | 327,15000 Kč | Direct |
| SICR40650WT | SMC Diode Solutions | 0 | 1655-SICR40650WT-ND | 176,38000 Kč | Similar |



