Diode 650 V 20A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICR40650WT

DigiKey Part Number
1655-SICR40650WT-ND
Manufacturer
Manufacturer Product Number
SICR40650WT
Description
DIODE SIL CARB 650V 20A TO247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
650pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
25105,39320 Kč2 634,83 Kč
10088,48770 Kč8 848,77 Kč
50076,78464 Kč38 392,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč