
IDW40G65C5XKSA1 | |
|---|---|
DigiKey Part Number | IDW40G65C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW40G65C5XKSA1 |
Description | DIODE SIL CARB 650V 40A PGTO2473 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 40A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 220 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 1140pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO247-3 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 30 | 197,10833 Kč | 5 913,25 Kč |
| 120 | 168,59992 Kč | 20 231,99 Kč |
| 510 | 147,72504 Kč | 75 339,77 Kč |
| 1 020 | 140,11554 Kč | 142 917,85 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |


