Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDV08E65D2XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDV08E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDV08E65D2XKSA1 |
Description | DIODE STANDARD 650V 8A PGTO2202 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole PG-TO220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IDV08E65D2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 50 | 13,23720 Kč | 661,86 Kč |
| 100 | 11,75050 Kč | 1 175,05 Kč |
| 500 | 9,14252 Kč | 4 571,26 Kč |
| 1 000 | 8,30219 Kč | 8 302,19 Kč |
| 2 000 | 7,59540 Kč | 15 190,80 Kč |
| 5 000 | 6,83036 Kč | 34 151,80 Kč |
| 10 000 | 6,35765 Kč | 63 576,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





