IDH10S60CAKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 393
Unit Price: 3,75000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 168
Unit Price: 2,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,39000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: 1,98000 Kč
Datasheet
Diode 600 V 10A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH10S60CAKSA1

DigiKey Part Number
IDH10S60CAKSA1-ND
Manufacturer
Manufacturer Product Number
IDH10S60CAKSA1
Description
DIODE SIL CARB 600V 10A PGTO2202
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
140 µA @ 600 V
Capacitance @ Vr, F
480pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 6 810 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

6 810In Stock
Ships from Rochester Electronics, LLC