Diode 650 V 10A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH10G65C5XKSA2

DigiKey Part Number
448-IDH10G65C5XKSA2-ND
Manufacturer
Manufacturer Product Number
IDH10G65C5XKSA2
Description
DIODE SIL CARB 650V 10A PGTO2201
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
180 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-2-1
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
5059,15140 Kč2 957,57 Kč
10053,71920 Kč5 371,92 Kč
50044,19912 Kč22 099,56 Kč
1 00041,14180 Kč41 141,80 Kč
2 00038,57238 Kč77 144,76 Kč
5 00035,79479 Kč178 973,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč