STPSC10H065D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 871
Unit Price: 84,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 58
Unit Price: 74,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 66,14000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 478
Unit Price: 74,96000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 1 904
Unit Price: 45,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 168
Unit Price: 69,92000 Kč
Datasheet
Diode 650 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H065D

DigiKey Part Number
497-13451-ND
Manufacturer
Manufacturer Product Number
STPSC10H065D
Description
DIODE SIL CARB 650V 10A TO220AC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
480pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSDH10G65E2Bourns Inc.2 871118-BSDH10G65E2-ND84,83000 KčSimilar
DSC10A065Diodes Incorporated5831-DSC10A065-ND74,96000 KčSimilar
DSC10C065Diodes Incorporated5031-DSC10C065-ND66,14000 KčSimilar
PCDP1065G1_T0_00001Panjit International Inc.1 4783757-PCDP1065G1_T0_00001-ND74,96000 KčSimilar
S3D10065ASMC Diode Solutions1 9041655-S3D10065A-ND45,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
5045,48160 Kč2 274,08 Kč
10041,22540 Kč4 122,54 Kč
50033,76604 Kč16 883,02 Kč
1 00031,36975 Kč31 369,75 Kč
2 00029,35594 Kč58 711,88 Kč
5 00027,90109 Kč139 505,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč