IDH04G65C5XKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 425
Unit Price: 61,31000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 986
Unit Price: 45,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 89,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 326
Unit Price: 47,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 929
Unit Price: 60,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 155
Unit Price: 82,94000 Kč
Datasheet
Diode 650 V 4A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH04G65C5XKSA1

DigiKey Part Number
IDH04G65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH04G65C5XKSA1
Description
DIODE SIL CARB 650V 4A PGTO2202
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
140 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH04G65C5XKSA2Infineon Technologies1 425IDH04G65C5XKSA2-ND61,31000 KčDirect
PCDP0465G1_T0_00001Panjit International Inc.1 9863757-PCDP0465G1_T0_00001-ND45,57000 KčSimilar
STPSC10H065DSTMicroelectronics0497-13451-ND89,45000 KčSimilar
STPSC4H065DSTMicroelectronics326497-13443-ND47,46000 KčSimilar
STPSC6H065DSTMicroelectronics929497-13172-ND60,89000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes