
IDH04G65C5XKSA2 | |
|---|---|
DigiKey Part Number | IDH04G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH04G65C5XKSA2 |
Description | DIODE SIL CARB 650V 4A PGTO2201 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 50 | 29,80460 Kč | 1 490,23 Kč |
| 100 | 26,74520 Kč | 2 674,52 Kč |
| 500 | 21,38100 Kč | 10 690,50 Kč |
| 1 000 | 19,65602 Kč | 19 656,02 Kč |
| 2 000 | 18,20537 Kč | 36 410,74 Kč |
| 5 000 | 16,63672 Kč | 83 183,60 Kč |
| 10 000 | 15,66795 Kč | 156 679,50 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


