
ICE502MDXTMA1 | |
|---|---|
DigiKey Part Number | 448-ICE502MDXTMA1TR-ND - Tape & Reel (TR) 448-ICE502MDXTMA1CT-ND - Cut Tape (CT) 448-ICE502MDXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE502MDXTMA1 |
Description | ICE502MDXTMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-8 |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Infineon Technologies | Frequency - Switching 100kHz |
Series | Power (Watts) 114 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package PG-DSO-8 |
Voltage - Start Up 19 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 12.5V ~ 32.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 17,74760 Kč | 443,69 Kč |
| 100 | 15,66030 Kč | 1 566,03 Kč |
| 250 | 14,66332 Kč | 3 665,83 Kč |
| 500 | 14,06236 Kč | 7 031,18 Kč |
| 1 000 | 13,56744 Kč | 13 567,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,04505 Kč | 32 612,62 Kč |
| 5 000 | 12,73025 Kč | 63 651,25 Kč |
| 7 500 | 12,57262 Kč | 94 294,65 Kč |
| 12 500 | 12,39791 Kč | 154 973,88 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


