


IMCQ120R078M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMCQ120R078M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMCQ120R078M2HXTMA1CT-ND - Cut Tape (CT) 448-IMCQ120R078M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMCQ120R078M2HXTMA1 |
Description | MOSFET N-CH 1200V 31A 22PWRBSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 176W (Tc) Surface Mount PG-HDSOP-22-3 |
Datasheet | Datasheet |
EDA/CAD Models | IMCQ120R078M2HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 78.1mOhm @ 8.9A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 108,59700 Kč | 1 085,97 Kč |
| 100 | 82,63810 Kč | 8 263,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 67,51521 Kč | 50 636,41 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |





