
ICE3AR4780VJZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3AR4780VJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR4780VJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR4780VJZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 31 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 50 | 23,95460 Kč | 1 197,73 Kč |
| 100 | 22,69670 Kč | 2 269,67 Kč |
| 250 | 21,36672 Kč | 5 341,68 Kč |
| 500 | 20,56460 Kč | 10 282,30 Kč |
| 1 000 | 19,90463 Kč | 19 904,63 Kč |
| 2 500 | 19,20788 Kč | 48 019,70 Kč |
| 5 000 | 18,78796 Kč | 93 939,80 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


