ICE3AR4780VJZ CoolMOS™, CoolSET™F3R80 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL3AR4780VJZTOBO1

DigiKey Part Number
EVAL3AR4780VJZTOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL3AR4780VJZTOBO1
Description
EVAL BOARD FOR ICE3AR4780VJZ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ICE3AR4780VJZ CoolMOS™, CoolSET™F3R80 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
12W
Voltage - Output
5V
Current - Output
-
Voltage - Input
-
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
ICE3AR4780VJZ
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 383,98000 Kč1 383,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 383,98000 Kč
Unit Price with VAT:1 674,61580 Kč