Converter Offline Flyback Topology 52kHz PG-DIP-7-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QR0680ZXKLA1

DigiKey Part Number
448-ICE2QR0680ZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2QR0680ZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 52kHz PG-DIP-7-4
Datasheet
 Datasheet
EDA/CAD Models
ICE2QR0680ZXKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 27V
Duty Cycle
50%
Frequency - Switching
52kHz
Power (Watts)
102 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-4
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,44200 Kč484,42 Kč
5041,90360 Kč2 095,18 Kč
10039,87940 Kč3 987,94 Kč
25037,74264 Kč9 435,66 Kč
50036,45546 Kč18 227,73 Kč
1 00035,39570 Kč35 395,70 Kč
2 50034,27697 Kč85 692,43 Kč
5 00033,60285 Kč168 014,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč