ICE2QR0680Z CoolMOS™, CoolSET™-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALQRCICE2QR0680ZTOBO1

DigiKey Part Number
EVALQRCICE2QR0680ZTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALQRCICE2QR0680ZTOBO1
Description
EVAL BOARD FOR ICE2QR0680Z
Customer Reference
Detailed Description
ICE2QR0680Z CoolMOS™, CoolSET™-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
40W
Voltage - Output
20V
Current - Output
-
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
ICE2QR0680Z
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 882,19000 Kč2 882,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 882,19000 Kč
Unit Price with VAT:3 487,44990 Kč