
IAUTN12S5N017ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN12S5N017ATMA1TR-ND - Tape & Reel (TR) 448-IAUTN12S5N017ATMA1CT-ND - Cut Tape (CT) 448-IAUTN12S5N017ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN12S5N017ATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN12S5N017ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 100 | 76,57970 Kč | 7 657,97 Kč |
| 500 | 73,03104 Kč | 36 515,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,66582 Kč | 119 331,64 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |








