
SF-1206SA200W-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA200W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA200W-2CT-ND - Cut Tape (CT) 118-SF-1206SA200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA200W-2 |
Description | FUSE BOARD MOUNT 2A 110VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 A 110 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.88 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 13,91540 Kč | 1 391,54 Kč |
| 250 | 12,50724 Kč | 3 126,81 Kč |
| 500 | 11,53378 Kč | 5 766,89 Kč |
| 1 000 | 10,63213 Kč | 10 632,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,16617 Kč | 32 081,59 Kč |
| 7 000 | 8,43646 Kč | 59 055,22 Kč |
| 10 500 | 8,03408 Kč | 84 357,84 Kč |
| 17 500 | 7,87425 Kč | 137 799,38 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











