N-Channel 80 V 200A (Tc) 200W (Tc) Surface Mount PG-HSOG-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 200A (Tc) 200W (Tc) Surface Mount PG-HSOG-8-1
IPTG014N10NM5ATMA1

IAUS200N08S5N023ATMA1

DigiKey Part Number
IAUS200N08S5N023ATMA1TR-ND - Tape & Reel (TR)
IAUS200N08S5N023ATMA1CT-ND - Cut Tape (CT)
IAUS200N08S5N023ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUS200N08S5N023ATMA1
Description
MOSFET N-CH 80V 200A HSOG-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 200A (Tc) 200W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUS200N08S5N023ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7670 pF @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
200W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HSOG-8-1
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.8V @ 130µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IAUS300N08S5N012ATMA1Infineon Technologies2 583IAUS300N08S5N012ATMA1CT-ND161,21000 KčDirect
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,91000 Kč114,91 Kč
1075,76800 Kč757,68 Kč
10053,57360 Kč5 357,36 Kč
50044,10062 Kč22 050,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80038,86237 Kč69 952,27 Kč
3 60036,65667 Kč131 964,01 Kč
5 40035,53391 Kč191 883,11 Kč
Manufacturers Standard Package
Unit Price without VAT:114,91000 Kč
Unit Price with VAT:139,04110 Kč