


IAUS300N08S5N012ATMA1 | |
|---|---|
DigiKey Part Number | IAUS300N08S5N012ATMA1TR-ND - Tape & Reel (TR) IAUS300N08S5N012ATMA1CT-ND - Cut Tape (CT) IAUS300N08S5N012ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N08S5N012ATMA1 |
Description | MOSFET N-CH 80V 300A HSOG-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N08S5N012ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 231 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 16250 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOG-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 275µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,21000 Kč | 161,21 Kč |
| 10 | 108,17700 Kč | 1 081,77 Kč |
| 100 | 78,10590 Kč | 7 810,59 Kč |
| 500 | 65,28606 Kč | 32 643,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 58,20133 Kč | 104 762,39 Kč |
| 3 600 | 55,21917 Kč | 198 789,01 Kč |
| Unit Price without VAT: | 161,21000 Kč |
|---|---|
| Unit Price with VAT: | 195,06410 Kč |






