


IAUCN08S7N034ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N034ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N034ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N034ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N034ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7N034ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 100 | 24,48370 Kč | 2 448,37 Kč |
| 500 | 19,63396 Kč | 9 816,98 Kč |
| 1 000 | 18,12274 Kč | 18 122,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,34563 Kč | 76 728,15 Kč |
| 10 000 | 14,80622 Kč | 148 062,20 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



