N-Channel 80 V 175A (Tj) 180W (Tc) Surface Mount PG-LHDSO-10-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 175A (Tj) 180W (Tc) Surface Mount PG-LHDSO-10-2
10-LSOP (0.209", 5.30mm Width) Exposed Pad
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN08S7N019TATMA1

DigiKey Part Number
448-IAUCN08S7N019TATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7N019TATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7N019TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7N019TATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 175A (Tj) 180W (Tc) Surface Mount PG-LHDSO-10-2
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7N019TATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 93.4µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6061 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-LHDSO-10-2
Rds On (Max) @ Id, Vgs
1.94mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1068,11400 Kč681,14 Kč
10047,86340 Kč4 786,34 Kč
50039,21876 Kč19 609,38 Kč
1 00036,44207 Kč36 442,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,10823 Kč68 216,46 Kč
4 00032,14740 Kč128 589,60 Kč
6 00031,14901 Kč186 894,06 Kč
Manufacturers Standard Package
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč