N-Channel 80 V 165A (Tj) 157W (Tc) Surface Mount PG-LHDSO-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 165A (Tj) 157W (Tc) Surface Mount PG-LHDSO-10-1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN08S7N024TATMA1

DigiKey Part Number
448-IAUCN08S7N024TATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7N024TATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7N024TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7N024TATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 165A (Tj) 157W (Tc) Surface Mount PG-LHDSO-10-1
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7N024TATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 74.7µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4849 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
157W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-LHDSO-10-1
Rds On (Max) @ Id, Vgs
2.44mOhm @ 83A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,14000 Kč91,14 Kč
1059,48000 Kč594,80 Kč
10041,47950 Kč4 147,95 Kč
50033,78716 Kč16 893,58 Kč
1 00031,31599 Kč31 315,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,23879 Kč58 477,58 Kč
4 00027,49323 Kč109 972,92 Kč
6 00026,60463 Kč159 627,78 Kč
Manufacturers Standard Package
Unit Price without VAT:91,14000 Kč
Unit Price with VAT:110,27940 Kč