N-Channel 40 V Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V Surface Mount PG-TDSON-8-33
PG-TDSON-8-33
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7L019ATMA1

DigiKey Part Number
448-IAUCN04S7L019ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L019ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L019ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L019ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,32100 Kč223,21 Kč
10014,89180 Kč1 489,18 Kč
50011,70050 Kč5 850,25 Kč
1 00010,67328 Kč10 673,28 Kč
2 0009,80943 Kč19 618,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,87476 Kč44 373,80 Kč
10 0008,29740 Kč82 974,00 Kč
15 0008,00339 Kč120 050,85 Kč
25 0007,89525 Kč197 381,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč