PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TDSON-8-33
PG-TDSON-8-33

IAUC26N10S5L245ATMA1

DigiKey Part Number
448-IAUC26N10S5L245ATMA1TR-ND - Tape & Reel (TR)
448-IAUC26N10S5L245ATMA1CT-ND - Cut Tape (CT)
448-IAUC26N10S5L245ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC26N10S5L245ATMA1
Description
MOSFET_(75V 120V( PG-TDSON-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 26A (Tj) 40W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC26N10S5L245ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24.5mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
762 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,16000 Kč29,16 Kč
1018,33000 Kč183,30 Kč
10012,15010 Kč1 215,01 Kč
5009,49764 Kč4 748,82 Kč
1 0008,64362 Kč8 643,62 Kč
2 0008,13953 Kč16 279,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,93327 Kč34 666,35 Kč
10 0006,64998 Kč66 499,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,16000 Kč
Unit Price with VAT:35,28360 Kč