


IAUC24N10S5L300ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC24N10S5L300ATMA1TR-ND - Tape & Reel (TR) 448-IAUC24N10S5L300ATMA1CT-ND - Cut Tape (CT) 448-IAUC24N10S5L300ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC24N10S5L300ATMA1 |
Description | MOSFET N-CH 100V 24A TDSON-8-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC24N10S5L300ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 38W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 12µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 21,83600 Kč | 218,36 Kč |
| 100 | 14,43620 Kč | 1 443,62 Kč |
| 500 | 11,26114 Kč | 5 630,57 Kč |
| 1 000 | 10,23901 Kč | 10 239,01 Kč |
| 2 000 | 9,37883 Kč | 18 757,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,44794 Kč | 42 239,70 Kč |
| 10 000 | 7,87285 Kč | 78 728,50 Kč |
| 15 000 | 7,57999 Kč | 113 699,85 Kč |
| 25 000 | 7,25101 Kč | 181 275,25 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |




