
IAUA250N08S5N018AUMA1 | |
|---|---|
DigiKey Part Number  | 448-IAUA250N08S5N018AUMA1TR-ND - Tape & Reel (TR) 448-IAUA250N08S5N018AUMA1CT-ND - Cut Tape (CT) 448-IAUA250N08S5N018AUMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IAUA250N08S5N018AUMA1  | 
Description  | MOSFET_(75V 120V( PG-HSOF-5  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 80 V 250A (Tj) 238W (Tc) Surface Mount PG-HSOF-5-4  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IAUA250N08S5N018AUMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 80 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 6V, 10V  | |
Rds On (Max) @ Id, Vgs  | 1.8mOhm @ 100A, 10V  | |
Vgs(th) (Max) @ Id  | 3.8V @ 150µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 125 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 8715 pF @ 40 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 238W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PG-HSOF-5-4  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč | 
| 10 | 61,25300 Kč | 612,53 Kč | 
| 100 | 43,34720 Kč | 4 334,72 Kč | 
| 500 | 39,96958 Kč | 19 984,79 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 32,65502 Kč | 65 310,04 Kč | 
| Unit Price without VAT: | 92,79000 Kč | 
|---|---|
| Unit Price with VAT: | 112,27590 Kč | 




