
IAUA180N08S5N026AUMA1 | |
|---|---|
DigiKey Part Number  | 448-IAUA180N08S5N026AUMA1TR-ND - Tape & Reel (TR) 448-IAUA180N08S5N026AUMA1CT-ND - Cut Tape (CT) 448-IAUA180N08S5N026AUMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IAUA180N08S5N026AUMA1  | 
Description  | MOSFET_(75V 120V( PG-HSOF-5  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 80 V 180A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-4  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IAUA180N08S5N026AUMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 80 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 6V, 10V  | |
Rds On (Max) @ Id, Vgs  | 2.6mOhm @ 90A, 10V  | |
Vgs(th) (Max) @ Id  | 3.8V @ 100µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 87 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5980 pF @ 40 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 179W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PG-HSOF-5-4  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 76,15000 Kč | 76,15 Kč | 
| 10 | 49,81000 Kč | 498,10 Kč | 
| 100 | 34,82720 Kč | 3 482,72 Kč | 
| 500 | 30,57900 Kč | 15 289,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 25,89515 Kč | 51 790,30 Kč | 
| Unit Price without VAT: | 76,15000 Kč | 
|---|---|
| Unit Price with VAT: | 92,14150 Kč | 




