GS0650306LRTRXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 526
Unit Price: 148,04000 Kč
Datasheet
N-Channel 700 V 40A (Tc) Surface Mount 8-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0650306LRTRXUMA1

DigiKey Part Number
448-GS0650306LRTRXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS0650306LRTRXUMA1
Description
GS-065-030-6-LR-TR
Customer Reference
Detailed Description
N-Channel 700 V 40A (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
54mOhm @ 5.5A, 6V
Vgs(th) (Max) @ Id
2.6V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000108,43367 Kč325 301,01 Kč
Manufacturers Standard Package
Unit Price without VAT:108,43367 Kč
Unit Price with VAT:131,20474 Kč