
FZ600R12KS4HOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ600R12KS4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ600R12KS4HOSA1 |
Description | IGBT MOD 1200V 700A 3900W MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 700 A 3900 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 700 A | |
Power - Max | 3900 W | |
Vce(on) (Max) @ Vge, Ic | 3.75V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 39 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 581,87000 Kč | 3 581,87 Kč |
| 10 | 3 264,11800 Kč | 32 641,18 Kč |
| Unit Price without VAT: | 3 581,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 334,06270 Kč |





