
FS450R17OE4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS450R17OE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R17OE4BOSA1 |
Description | IGBT MOD 1700V 630A 2400W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 630 A 2400 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 36 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 630 A | Supplier Device Package Module |
Power - Max 2400 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 084,35000 Kč | 12 084,35 Kč |
| 12 | 10 417,49250 Kč | 125 009,91 Kč |
| Unit Price without VAT: | 12 084,35000 Kč |
|---|---|
| Unit Price with VAT: | 14 622,06350 Kč |



