
FS450R12OE4BOSA1 | |
|---|---|
DigiKey Part Number | FS450R12OE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R12OE4BOSA1 |
Description | IGBT MOD 1200V 660A 2250W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 660 A 2250 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 3 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 28 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 660 A | Supplier Device Package Module |
Power - Max 2250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 450A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 053,00000 Kč | 10 053,00 Kč |
| 12 | 8 456,55917 Kč | 101 478,71 Kč |
| Unit Price without VAT: | 10 053,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 164,13000 Kč |



