
FS3L200R10W3S7FB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS3L200R10W3S7FB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L200R10W3S7FB11BPSA1 |
Description | IGBT MODULE 950V 70A AG-EASY3B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A Chassis Mount AG-EASY3B |
Datasheet | Datasheet |
EDA/CAD Models | FS3L200R10W3S7FB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 950 V | |
Current - Collector (Ic) (Max) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 1.55V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 31 µA | |
Input Capacitance (Cies) @ Vce | 6.48 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY3B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 033,58000 Kč | 3 033,58 Kč |
| 16 | 2 536,34813 Kč | 40 581,57 Kč |
| Unit Price without VAT: | 3 033,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 670,63180 Kč |



